
This 4-position receptacle features a trident ringlock design with a current rating of 13A and a voltage rating of 250V AC. It is made from nylon with a flammability rating of UL94 V-0 and is suitable for panel mounting with flanges. The operating temperature range is -55°C to 105°C, and it is compliant with RoHS regulations.
ITT 192926-0440 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Type | Crimp, Solder and Solder Cup |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Nylon |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Ringlock (TR) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT 192926-0440 to view detailed technical specifications.
No datasheet is available for this part.
