This 8-position circular connector features a current rating of 13A and a voltage rating of 250V AC. It is made from nylon and has a crimp termination. The connector is panel mount with flanges and has an insulation material of nylon. It meets the IP40 rating and is UL94 V-0 flammability rated. The connector is RoHS compliant and available in bulk packaging.
ITT 192926-0450 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Type | Crimp, Solder and Solder Cup |
| Current Rating | 13A |
| Depth | 26.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Nylon |
| Length | 31.5mm |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Ringlock (TR) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT 192926-0450 to view detailed technical specifications.
No datasheet is available for this part.