This 12-position circular receptacle connector features a current rating of 13A and is constructed from nylon with a black housing. It is designed for panel mount applications and meets the UL94 V-0 flammability rating. The connector is lead-free and RoHS compliant, with a termination type of crimp.
ITT 192926-0460 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Shape | Circular |
| Contact Type | Crimp, Solder and Solder Cup |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Ringlock (TR) |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 192926-0460 to view detailed technical specifications.
No datasheet is available for this part.