Circular connector housing, Trident Ringlock Series, plug, 19 positions, socket contacts. Features a nylon/polyamide body and insulation, with copper alloy contacts plated in nickel. Supports crimp, solder, and solder cup termination types, with a 13A current rating and 250V AC/DC voltage rating. Operates within a -55°C to 105°C temperature range and offers IP65/IP40 ratings for environmental protection.
ITT 192926-0530 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Type | Crimp, Solder and Solder Cup |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 27.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | CIRCULAR |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight, IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Ringlock (TR) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT 192926-0530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.