ITT 192990-0350 technical specifications.
| Color | Black |
| Contact Type | Male or Female |
| Depth | 33mm |
| Housing Color | Black |
| Length | 17mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Trident Rectangular |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 192990-0350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.