
Rectangular connector, receptacle gender, featuring 4 positions and 1 row with a 0.2-inch pitch. This straight, black connector supports crimp termination and offers a maximum current rating of 13A and a voltage rating of 250V AC. Operating within a temperature range of -55°C to 105°C, it is designed for panel mounting with a snap-in feature.
ITT 192990-0380 technical specifications.
| Color | Black |
| Contact Type | Male or Female |
| Depth | 25.2mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 13.5mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 12 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Rectangular |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 192990-0380 to view detailed technical specifications.
No datasheet is available for this part.