ITT 192990-0400 technical specifications.
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Trident Rectangular |
| RoHS | Compliant |
Download the complete datasheet for ITT 192990-0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.