ITT 192990-0470 technical specifications.
| Color | Black |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Trident Rectangular |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT 192990-0470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.