ITT 192990-1360 technical specifications.
| Contact Type | Crimp, Solder and Solder Cup |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Series | Trident Ringlock (TR) |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for ITT 192990-1360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.