ITT 192990-1390 technical specifications.
| Contact Material | Stainless Steel |
| Contact Plating | Stainless Steel |
| Contact Type | Crimp, Solder and Solder Cup |
| Gender | Male |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Trident Ringlock (TR) |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for ITT 192990-1390 to view detailed technical specifications.
No datasheet is available for this part.