ITT 192990-1450 technical specifications.
| Color | Silver |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Series | Trident Ringlock (TR) |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT 192990-1450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.