ITT 192990-1550 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 22.8mm |
| Diameter | 0.898inch |
| Flammability Rating | UL94 V-0 |
| Length | 85.5mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Primary Type | CIRCULAR |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Ringlock (TR) |
| Shielding | Unshielded |
| Wire/Cable Diameter | 14.6mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT 192990-1550 to view detailed technical specifications.
No datasheet is available for this part.