ITT 192990-1590 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 31.8mm |
| Flammability Rating | UL94 V-0 |
| Length | 114.5mm |
| Material | Nylon, Polyamide |
| Mount | Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Ringlock (TR) |
| Shielding | Unshielded |
| Wire/Cable Diameter | 21.1mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 192990-1590 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.