ITT 192990-1600 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 41.8mm |
| Flammability Rating | UL94 V-0 |
| Length | 128.5mm |
| Material | Nylon, Polyamide |
| Mount | Clamp |
| Outside Diameter | 1.645inch |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | Trident Ringlock (TR) |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 192990-1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.