Circular connector receptacle with 8 positions and 8 contacts, featuring straight orientation and panel mount with flanges. Constructed with a Nylon/Polyamide body and insulation, and Stainless Steel contacts with Stainless Steel plating. Supports crimp, solder, and solder cup termination, with a voltage rating of 250V AC. Rated IP65 for water resistance and dust tightness, operating between -55°C and 105°C, with a UL94 V-0 flammability rating.
ITT 192990-1670 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Material | Stainless Steel |
| Contact Plating | Stainless Steel |
| Contact Type | Crimp, Solder and Solder Cup |
| Depth | 26.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 25.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | CIRCULAR |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Ringlock (TR) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT 192990-1670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.