ITT 192990-1760 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Type | Crimp, Solder and Solder Cup |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Nylon |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Ringlock (TR) |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT 192990-1760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
