35-contact, female circular connector featuring a straight, male solder terminal configuration. Constructed with a black nylon housing and copper alloy contacts plated with nickel. This receptacle offers panel and flange mounting options with a depth of 39.7mm and length of 33mm. Rated IP65 for water resistance and dust tightness, it operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating.
ITT 192990-1830 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | Crimp, Solder and Solder Cup |
| Depth | 39.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 33mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Trident Ringlock (TR) |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 192990-1830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.