ITT 192990-9610 technical specifications.
| Package/Case | 200 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 13A |
| Gender | Male |
| Material | Copper Alloy |
| Mating Cycles | 200 |
| Mount | Termination |
| Reach SVHC Compliant | No |
| Series | Trident |
| Termination | Solder |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 192990-9610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.