ITT 192990-9650 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 192990-9650 to view detailed technical specifications.
No datasheet is available for this part.