
The Trident T3P female signal contact is a brass, gold-plated component with a maximum current rating of 13A and a maximum operating temperature of 125°C. It is designed for use with 22AWG wire and features a straight orientation. The contact is gold plated and made of brass, with a female contact type and signal contact function. It is available in bulk packaging with 100 pieces per package and is RoHS compliant.
ITT 192991-0044 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Length | 18.2mm |
| Material | Brass |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Trident T3P |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 192991-0044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.