ITT 192991-0066 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Trident T3P |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for ITT 192991-0066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.