ITT 192991-0087 technical specifications.
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Mount | Socket |
| Packaging | Bulk |
| Series | Trident T3P |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 192991-0087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.