9-position, 1-row wire-to-board header with 5.08mm pitch. Features straight, through-hole mounting with solder termination and male pin contacts. Rated for 10A current and 250V AC/DC, operating between -55°C and 105°C. Black nylon housing with tin-plated contacts.
ITT 192991-0322 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 10A |
| Depth | 9.8mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 61.9mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Slimline |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT 192991-0322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.