ITT 192991-0342 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 9.8mm |
| Gender | Male |
| Housing Color | Black |
| Length | 46.7mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Trident Slimline |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 192991-0342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.