ITT 192991-0540 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Series | Trident Slimline |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 192991-0540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.