ITT 192991-0640 technical specifications.
| Contact Type | Crimp, Solder and Solder Cup |
| Mount | Panel, Flanges |
| Number of Positions | 48 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Trident Neptune |
| RoHS | Compliant |
Download the complete datasheet for ITT 192991-0640 to view detailed technical specifications.
No datasheet is available for this part.