ITT 192993-0044 technical specifications.
| Contact Type | Crimp, Solder and Solder Cup |
| Features | Shielded |
| Gender | Male |
| Length | 29.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Trident Neptune Metal (TNM) |
| Shell Plating | Nickel |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 192993-0044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.