ITT 192993-0061 technical specifications.
| Contact Shape | Circular |
| Contact Type | Crimp, Solder and Solder Cup |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Trident Neptune Metal (TNM) |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 192993-0061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.