8-position, male circular receptacle housing for panel mounting. Features a straight, shielded orientation with a metal, silver-colored zinc alloy shell plated in nickel. Rated IP67 for waterproof and dust-tight performance, operating between -55°C and 105°C with a 250V AC maximum voltage rating. Supports crimp, solder, and solder cup contact types, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Shape | Circular |
| Contact Type | Crimp, Solder and Solder Cup |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel, ZINC ALLOY |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Trident Neptune Metal (TNM) |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |