ITT 192993-0081 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Silver |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 88.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident TNM |
| Shell Size | 10 |
| RoHS | Compliant |
Download the complete datasheet for ITT 192993-0081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.