ITT 192993-0082 technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Features | Shielded |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 88.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Trident Neptune Metal (TNM) |
| Shell Size | 12 |
| RoHS | Compliant |
Download the complete datasheet for ITT 192993-0082 to view detailed technical specifications.
No datasheet is available for this part.