ITT 192993-0083 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Silver |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 88.5mm |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Neptune Metal (TNM) |
| Shell Size | 14 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for ITT 192993-0083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.