ITT 192993-0101 technical specifications.
| Contact Type | Crimp, Solder and Solder Cup |
| Features | Shielded |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Trident Neptune Metal (TNM) |
| RoHS | Compliant |
Download the complete datasheet for ITT 192993-0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.