ITT 192993-0105 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Length | 29.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Trident Neptune Metal (TNM) |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for ITT 192993-0105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.