ITT 192993-0116 technical specifications.
| Package/Case | Aluminum |
| Length | 88.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for ITT 192993-0116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.