ITT 192993-0632 technical specifications.
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Material | ZINC ALLOY |
| Outside Diameter | 0.834inch |
| Package Quantity | 1 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Neptune Metal (TNM) |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT 192993-0632 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.