ITT 192993-0697 technical specifications.
| Contact Type | Crimp, Solder and Solder Cup |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel, ZINC ALLOY |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Neptune Metal (TNM) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT 192993-0697 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.