ITT 225-0017-000 technical specifications.
| Color | Blue |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| RoHS | Compliant |
Download the complete datasheet for ITT 225-0017-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.