ITT 249-2238-001 technical specifications.
| Body Material | Stainless Steel, Thermoplastic |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DL |
| RoHS | Compliant |
Download the complete datasheet for ITT 249-2238-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
