
Connector accessory featuring an aluminum alloy body and metal case construction. Designed for assembly applications, this backshell accommodates a maximum cable diameter of 0.75 inches and measures 77.8mm in length. The component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 249-4517-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Metal |
| Length | 77.8mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | DL |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 249-4517-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
