ITT 249-4518-000 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Depth | 28.1mm |
| Length | 77.8mm |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | DL |
| RoHS | Compliant |
Download the complete datasheet for ITT 249-4518-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
