ITT 249-4520-000 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Current Rating | 5A |
| Material | Aluminium |
| Number of Contacts | 156 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DL |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 249-4520-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
