ITT 2DA31PBR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 31 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.9mm |
| Series | Micro, 2D |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 2DA31PBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.