ITT 2DA31S technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 14.1mm |
| Length | 39.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Ports | 1 |
| Number of Positions | 31 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.9mm |
| RoHS Compliant | No |
| Series | Micro, 2D |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 2DA31S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.