ITT 2DD100PF172 technical specifications.
| Max Operating Temperature | 85 |
| Insulator Material | GLASS FILLED NYLON |
| Total Number of Contacts | 100 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 2D |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1000VAC |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.075 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ITT 2DD100PF172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.