ITT 3-3-27-10-P-0-1 technical specifications.
| Max Current Rating | 100mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for ITT 3-3-27-10-P-0-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.