ITT 311-P-10-14S-B-12 technical specifications.
| Color | White |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 21 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | MIL-DTL-24308, Combo D®, D*M |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 311-P-10-14S-B-12 to view detailed technical specifications.
No datasheet is available for this part.