ITT 3171203000 technical specifications.
| Contact Material | Metal |
| Length | 8.89mm |
| Mount | Through Hole, Panel |
| Number of Positions | 16 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 3171203000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.