ITT 320-0021-006 technical specifications.
| Mount | Screw |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DL |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 320-0021-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
