ITT 320-1066-013 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 320-1066-013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.